Vishay TLMY1100-GS08, TLMY1100 Yellow CoB LED
- RS Stock No.:
- 180-7966
- Mfr. Part No.:
- TLMY1100-GS08
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 180-7966
- Mfr. Part No.:
- TLMY1100-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 80 mcd | |
| Series | TLMY1100 | |
| LED Colours | Yellow | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 80 mcd | ||
Series TLMY1100 | ||
LED Colours Yellow | ||
- COO (Country of Origin):
- MY
The Vishay TLMY1100 is the standard 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The colour of the LED is the yellow.
Smaller products of higher performance
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C
