- RS Stock No.:
- 809-2161
- Mfr. Part No.:
- CXA1830-0000-000N0YP427H
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 809-2161
- Mfr. Part No.:
- CXA1830-0000-000N0YP427H
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp CXA1830 Series LED Arrays
The XLamp CXA1830 LED array, from Cree, delivers high efficacy and high lumen output within a small, easy-to-use package. These high flux, multiple die arrays provide lighting-class reliability and feature a 14mm optical source. The CX1830s small, uniform emitting surface enables both directional and non-directions lighting applications including luminaire designs and lamp retrofit. The XLamp CXA1830 array can allow a system level performance of 4000 to over 6000 lumens, suitable for applications that use incandescent, halogen and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 2700K |
Radiant Flux | 57000mW |
Series | XLamp CXA1830 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 1400mA |
Dimensions | 17.85 x 17.85 x 1.7mm |
- RS Stock No.:
- 809-2161
- Mfr. Part No.:
- CXA1830-0000-000N0YP427H
- Manufacturer:
- Cree LED