Cree LED CXA3070-0000-000N00Y430H, XLamp CXA3070 White CoB LED, 3000K
- RS Stock No.:
- 809-2212
- Mfr. Part No.:
- CXA3070-0000-000N00Y430H
- Manufacturer:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 809-2212
- Mfr. Part No.:
- CXA3070-0000-000N00Y430H
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Colour Temperature | 3000K | |
| Radiant Flux | 117000mW | |
| Series | XLamp CXA3070 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 2500 mA, 2800 mA | |
| Dimensions | 27.35 x 27.35 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Colour Temperature 3000K | ||
Radiant Flux 117000mW | ||
Series XLamp CXA3070 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 2500 mA, 2800 mA | ||
Dimensions 27.35 x 27.35 x 1.7mm | ||
