- RS Stock No.:
- 700-5692
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 700-5692
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Compact Polyurethane Self-Coil Air Hose
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.
Features and Benefits
For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 8mm |
Connector | R 1/4 |
Colour | Red |
Tube Inside Diameter | 5mm |
Manufacturer Series | USB |
Material | PUR |
Maximum Operating Pressure | 12 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Special Features | High Flexibility, Resistant to Abrasion Oils & Kinking |