RS PRO 6m Red Coil Tubing with Connector, PUR, R 3/8, -20 +70°C

  • RS Stock No. 700-5718
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Compact Polyurethane Self-Coil Air Hose

A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.

Features and Benefits

For use with air tools, instrumentation lines, robotics and many other industrial applications High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

Specifications
Attribute Value
Manufacturer Series USB
Colour Red
Maximum Operating Length 6m
Tube Inside Diameter 8mm
Tube Outside Diameter 12mm
Material PUR
Connector R 3/8
Maximum Operating Pressure 10 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Special Features High Flexibility, Resistant to Abrasion Oils & Kinking
4 In stock for delivery within 2 working days
Unit of sale: Each
45.39
(exc. VAT)
55.83
(inc. VAT)
units
Per unit
1 - 4
€45.39
5 - 9
€43.99
10 +
€42.56
Related Products
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...
Polyurethanes 3 specific materials - ester, ether and ...
Description:
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades: ...
Industrial air hose pre fitted with BSP swivel ...
Description:
Industrial air hose pre fitted with BSP swivel unions ready to use straight away Suitable for general purpose use in garages, workshops and compressed air tool applications. Fitted with 1/4” BSP Female Swivel Unions (1/2” for 13mm) PVC Nitrile rubber ...
This polyurethane recoil tubing is perfect for installations ...
Description:
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment. • Excellent coil memory • ...