- RS Stock No.:
- 449-0744
- Mfr. Part No.:
- MSP-30-P
- Manufacturer:
- Ruland
18 In stock for delivery within 2 working days
Added
Price Each
€24.17
(exc. VAT)
€29.73
(inc. VAT)
Units | Per unit |
1 - 4 | €24.17 |
5 - 9 | €23.18 |
10 - 24 | €22.75 |
25 + | €22.22 |
- RS Stock No.:
- 449-0744
- Mfr. Part No.:
- MSP-30-P
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
Collars do not score the shaft
Easily installed and adjusted
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | Two Piece |
Material | Plastic |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 15mm |
Finish | Plain |