- RS Stock No.:
- 185-7600
- Mfr. Part No.:
- B82793C0206N265
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 27-11-2024, delivery within 2 working days
Added
Price Each (On a Tape of 5)
€2.572
(exc. VAT)
€3.164
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 15 | €2.572 | €12.86 |
20 - 45 | €2.384 | €11.92 |
50 - 95 | €2.132 | €10.66 |
100 - 495 | €2.076 | €10.38 |
500 + | €2.026 | €10.13 |
*price indicative |
- RS Stock No.:
- 185-7600
- Mfr. Part No.:
- B82793C0206N265
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High rated currents, reduced components height
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
Specifications
Attribute | Value |
---|---|
Inductance | 20 mH |
Series | B82793C0 |
Impedance | 11 kΩ |
Test Frequency | 50/60 Hz |
DC Resistance | 1.8Ω |
Maximum Current | 100 mA |
Dimensions | 7.1 x 6 x 4.8mm |
Operating Temperature Range | -40°C → +125°C |
Number of Lines | 1 |
Automotive Standard | AEC-Q200 |
Mounting Type | Surface Mount |
Voltage Rating | 42 V ac, 80 V dc |
Termination Style | Solder Pad |
Depth | 6mm |
Maximum Operating Temperature | +125°C |
Length | 7.1mm |
Height | 4.8mm |
Minimum Operating Temperature | -40°C |