- RS Stock No.:
- 742-3469
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 742-3469
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro 0805 Common Mode Chokes
This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both flow and reflow soldering.
Product Application Information
Suitable applications include high-speed digital equipment such as USB and IEEE.
Specifications
Attribute | Value |
---|---|
Dimensions | 2 x 1.2 x 1.2mm |
Package/Case | 0805 (2012M) |
Depth | 1.2mm |
Maximum Operating Temperature | +125°C |
Length | 2mm |
Minimum Operating Temperature | -40°C |
Height | 1.2mm |