Panasonic, ETQP3M, 0530 Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Wire-Wound 8.6A Idc
- RS Stock No.:
- 811-7165
- Mfr. Part No.:
- ETQP3M3R3YFP
- Manufacturer:
- Panasonic
1560 In stock for delivery within 2 working days
Added
Price Each
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Units | Per unit |
1 - 9 | €1.17 |
10 - 24 | €1.07 |
25 - 49 | €0.95 |
50 - 99 | €0.84 |
100 + | €0.73 |
- RS Stock No.:
- 811-7165
- Mfr. Part No.:
- ETQP3M3R3YFP
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ETQP3M Series Wire Wound Chokes
Panasonic ETQP3M choke coils (sometimes known as the PCC-M0530M series) provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 8.6A |
Package/Case | 0530 |
Length | 5.5mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.5 x 5 x 3mm |
Tolerance | ±20% |
Maximum DC Resistance | 34.4mΩ |
Series | ETQP3M |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 100kHz |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
- RS Stock No.:
- 811-7165
- Mfr. Part No.:
- ETQP3M3R3YFP
- Manufacturer:
- Panasonic