- RS Stock No.:
- 904-0296
- Mfr. Part No.:
- 7446220047
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 904-0296
- Mfr. Part No.:
- 7446220047
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 47 mH |
Series | WE-LF |
Impedance | 1.6 Ω |
DC Resistance | 2 x 1.6Ω |
Maximum Current | 400 mA |
Dimensions | 23.5 x 16 x 25.5mm |
Operating Temperature Range | -40 → +125 °C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +125°C |
Depth | 16mm |
Minimum Operating Temperature | -40°C |
Length | 23.5mm |
Height | 25.5mm |