- RS Stock No.:
- 177-1355
- Mfr. Part No.:
- eRIC-SIGFOX-USB
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 177-1355
- Mfr. Part No.:
- eRIC-SIGFOX-USB
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
The eRIC-SIGFOX-USB dongle is fully USB compatible, offering customers a simple, ready-to-use and flexible Sigfox modem for enabling any USB host device with Sigfox communications.
USB A type connector.
eRIC-SIGFOX, Sigfox modem.
AT command control.
SMA Antenna connector.
Sigfox EU 868MHz operation.
Compact form factor, 59mm x 31mm x 3mm
Popular Applications:
Smart Metering.
Single-board computer based products.
Provisioning and Test.
Retrofit monitoring.
eRIC-SIGFOX, Sigfox modem.
AT command control.
SMA Antenna connector.
Sigfox EU 868MHz operation.
Compact form factor, 59mm x 31mm x 3mm
Popular Applications:
Smart Metering.
Single-board computer based products.
Provisioning and Test.
Retrofit monitoring.
Specifications
Attribute | Value |
---|---|
Classification | RF Communication Module |
Kit Classification | Module |
Technology | Adapter |
For Use With | USB Host Device |
Frequency | 868 (European) MHz, 902 → 928 (USA) MHz |
Kit Name | eRIC-SIGFOX USB Dongle |