Microchip ATSAMR30M Sensor Board ATSAMR30M ZigBee Evaluation Kit for mikroBUS Clicker Board 700/800/900MHz DT100130
- RS Stock No.:
- 215-7980
- Mfr. Part No.:
- DT100130
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-7980
- Mfr. Part No.:
- DT100130
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Evaluation Kit | |
| RF Technology | ZigBee | |
| Technology | 32 bit | |
| Kit Classification | Evaluation Kit | |
| For Use With | mikroBUS Clicker Board | |
| Featured Device | ATSAMR30M | |
| Frequency | 700/800/900MHz | |
| Kit Name | ATSAMR30M Sensor Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Evaluation Kit | ||
RF Technology ZigBee | ||
Technology 32 bit | ||
Kit Classification Evaluation Kit | ||
For Use With mikroBUS Clicker Board | ||
Featured Device ATSAMR30M | ||
Frequency 700/800/900MHz | ||
Kit Name ATSAMR30M Sensor Board | ||
The Microchip ATSAMR30M Sensor Board is a hardware platform used to evaluate the ATSAMR30M18A module in the mikroBUS compatible Clicker evaluation platform. This evaluation kit supports the Standalone mode, using a CR2450battery or an external supply.
It has a high precision 16 MHz crystal oscillator
It has on board PCB Antenna
It also includes on board AT30TSE758A Digital Temperature Sensor
Footprint Provision for Evaluating Crypto ™ Device (ATECC608A, ATECC508A)
It Supports Performance Analyser Example Application in Atmel Studio
It has on board PCB Antenna
It also includes on board AT30TSE758A Digital Temperature Sensor
Footprint Provision for Evaluating Crypto ™ Device (ATECC608A, ATECC508A)
It Supports Performance Analyser Example Application in Atmel Studio
