Ezurio Development Kit RM1261, SX1261 LoRaWAN Development Kit 453-00140-K1

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-8104
Mfr. Part No.:
453-00140-K1
Manufacturer:
Laird Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Connectivity

RF Technology

LoRaWAN

Classification

Development Kit

Kit Classification

Development Kit

Technology

LoRaWAN

Featured Device

RM1261, SX1261

Kit Name

Development Kit

Frequency

863 - 870 MHz, 902 – 928 MHz

COO (Country of Origin):
TW
The Laird Connectivity Ultra low power module is a RM126x series modules based on Silicon Labs EFR32 series SoC and the Semtech SX126x radio. They provide a low power, long range solution for you to easily develop your LoRaWAN implementation. The RM126x series supports LoRaWAN classes A, B and C for secure, scalable and bi directional communication and leverages the advantages of Silicon Labs hardware, software and tools. The Laird Connectivity RM126x module also includes a LoRa point to point capability which enables you to create your own private ultra long range radio network between two RM126x modules.

Small form factor
Designed for IOT devices
Ultra low power consumption
Easy to use AT command set for hosted operations