- RS Stock No.:
- 820-9810
- Mfr. Part No.:
- MIKROE-1535
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 820-9810
- Mfr. Part No.:
- MIKROE-1535
- Manufacturer:
- MikroElektronika
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
tRF click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. tRF Click can be used for wireless communication of telemetry data over a maximum of 10km. The embedded protocol features Listen-Before-Talk (LBT) for collision avoidance, cyclic wake-up and listen, and Repeater mode (Bridge function).
Telit LE70-868 SoC module with embedded stack
RF Carrier Frequency: 868MHz ISM-Band (UK/EU)
RF Output Power: up to +27dBm
Receiver Sensitivity: -117dBm
Range: up to 10km (open space)
OTA data rate: 4800 to 57600bps
AES-128 encryption
SMA antenna connector
Host Communication: serial UART
Tx and Rx Activity LEDs
Power indicator LED
Power supply: +3.3Vdc
Applications: Remote sensing/control, local communication for the Internet of Things (ioT)
RF Carrier Frequency: 868MHz ISM-Band (UK/EU)
RF Output Power: up to +27dBm
Receiver Sensitivity: -117dBm
Range: up to 10km (open space)
OTA data rate: 4800 to 57600bps
AES-128 encryption
SMA antenna connector
Host Communication: serial UART
Tx and Rx Activity LEDs
Power indicator LED
Power supply: +3.3Vdc
Applications: Remote sensing/control, local communication for the Internet of Things (ioT)
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Classification | Shield |
Kit Classification | Shield |
Technology | UART Data |
Kit Name | tRF Click |
- RS Stock No.:
- 820-9810
- Mfr. Part No.:
- MIKROE-1535
- Manufacturer:
- MikroElektronika