Analog Devices AD6673, AD9250 ADC FMC Interposer Evaluation Board CVT-ADC-FMC-INTPZB
- RS Stock No.:
- 831-6287
- Mfr. Part No.:
- CVT-ADC-FMC-INTPZB
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-6287
- Mfr. Part No.:
- CVT-ADC-FMC-INTPZB
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| RF Technology | ADC FMC Interposer | |
| Kit Classification | Evaluation Board | |
| Featured Device | AD6673, AD9250 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
RF Technology ADC FMC Interposer | ||
Kit Classification Evaluation Board | ||
Featured Device AD6673, AD9250 | ||
High-Speed ADC FMC Interposer Evaluation Board
The CVT-ADC-FMC-INTPZB interposer board allows certain Analog Devices' High-Speed ADC Evaluation Boards to be used on certain Xilinx® evaluation boards with a FMC connector. The adapter board uses the High Pin Count (HPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the KC705 or VC707).
Evaluation boards which can be used with the Rev B, AD-ADC-FMC Adapter Board
AD9250-250EBZ
AD9250-170EBZ
AD6673-250EBZ
AD9649-EBZ
AD9671-EBZ
AD9683-250EBZ
AD9250-170EBZ
AD6673-250EBZ
AD9649-EBZ
AD9671-EBZ
AD9683-250EBZ
ADC Evaluation Boards and Development Kits, Analog
