- RS Stock No.:
- 203-1502
- Mfr. Part No.:
- EB-145-100
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€399.82
(exc. VAT)
€491.78
(inc. VAT)
Units | Per unit |
1 + | €399.82 |
- RS Stock No.:
- 203-1502
- Mfr. Part No.:
- EB-145-100
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 145 size, maintenance-free and no stick/slip effect.
Size 145
Required installation diameter 160 mm
Stroke 100 mm
Max height when extended 170 mm
Max. tipping angle 30 deg
Required installation diameter 160 mm
Stroke 100 mm
Max height when extended 170 mm
Max. tipping angle 30 deg
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EB-145-100 |
Nominal Diameter | 160mm |
Number of Convolutions | 2 |
Stroke | 100mm |
Installation Height Minimum | 170mm |