- RS Stock No.:
- 759-5561
- Mfr. Part No.:
- CF/16GB-U2
- Manufacturer:
- Kingston
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 759-5561
- Mfr. Part No.:
- CF/16GB-U2
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Kingston CompactFlash Ultimate Cards 266x
The newly redesigned Kingston CompactFlash Ultimate offers an amazing minimum sustained write speed rating of 266X, making it our fastest card to support high-end digital cameras and devices. Its designed to work with Windows® 7 and deliver superior results with fast data transfer and support for continuous shooting.
With its ultra-fast transfer rates of 45MB/sec. read and 40MB/sec. write, you can capture more continuous, highresolution images in less time with the CompactFlash Ultimate than traditional CompactFlash memory cards
With its ultra-fast transfer rates of 45MB/sec. read and 40MB/sec. write, you can capture more continuous, highresolution images in less time with the CompactFlash Ultimate than traditional CompactFlash memory cards
Specifications
Attribute | Value |
---|---|
Capacity | 16 GB |
X Speed Rating | 266x |
Industrial | No |
Nand Type | MLC |
Model | Ultimate |