- RS Stock No.:
- 500-660
- Mfr. Part No.:
- 172328-1
- Manufacturer:
- TE Connectivity
2015 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.504
(exc. VAT)
€0.62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.504 | €2.52 |
100 - 370 | €0.386 | €1.93 |
375 - 1495 | €0.352 | €1.76 |
1500 - 2995 | €0.284 | €1.42 |
3000 + | €0.254 | €1.27 |
*price indicative |
- RS Stock No.:
- 500-660
- Mfr. Part No.:
- 172328-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
Note
Images are a representitive only.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac/dc |
Gender | Female |
Current Rating | 9.5A |
Housing Material | Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 500-660
- Mfr. Part No.:
- 172328-1
- Manufacturer:
- TE Connectivity