- RS Stock No.:
- 111-9317
- Mfr. Part No.:
- 560-005-000-311
- Manufacturer:
- EDAC
Temporarily out of stock - back order for despatch 15-11-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.38
(exc. VAT)
€1.70
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | €1.38 | €13.80 |
500 - 990 | €1.244 | €12.44 |
1000 - 2490 | €1.173 | €11.73 |
2500 - 4990 | €1.104 | €11.04 |
5000 + | €1.035 | €10.35 |
*price indicative |
- RS Stock No.:
- 111-9317
- Mfr. Part No.:
- 560-005-000-311
- Manufacturer:
- EDAC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EDAC IP67 560 Series Wire to Wire Plugs
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
Specifications
Attribute | Value |
---|---|
Pole Format | 5P |
Plug/Socket | Plug |
Voltage Rating | 250 V |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 3A |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | PBT |
Cable Diameter | 1.7mm |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | 560 |