- RS Stock No.:
- 173-9601
- Mfr. Part No.:
- 09462454420
- Manufacturer:
- HARTING
237 In stock for delivery within 2 working days
Added
Price Each
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Units | Per unit |
1 - 4 | €13.62 |
5 - 24 | €12.67 |
25 - 49 | €11.83 |
50 - 99 | €11.10 |
100 + | €10.46 |
- RS Stock No.:
- 173-9601
- Mfr. Part No.:
- 09462454420
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Power connectors for devices
Compact panel feed-through and females for simple device integration
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Device side: female with cable cage, crimp or solder termination
4 different coding variants without loss of contact
Compact panel feed-through and females for simple device integration
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Device side: female with cable cage, crimp or solder termination
4 different coding variants without loss of contact
Specifications
Attribute | Value |
---|---|
Pole Format | 4P |
Plug/Socket | Socket |
Voltage Rating | 48 V |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 12A |
Termination Method | Crimp |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | HARTING PushPull |
Series Number | 09462 |