- RS Stock No.:
- 180-5417
- Manufacturer:
- RS PRO
120 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.66
(exc. VAT)
€0.81
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.66 | €6.60 |
50 - 90 | €0.597 | €5.97 |
100 - 190 | €0.53 | €5.30 |
200 - 490 | €0.462 | €4.62 |
500 + | €0.437 | €4.37 |
*price indicative |
- RS Stock No.:
- 180-5417
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO compact female power connector socket has a current rating of 32A with brass contact material and gold contact plating.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Gender | Female |
Current Rating | 32A |
Contact Material | Brass |
Contact Plating | Gold |