Switchcraft IEC Connector Panel Mount, Solder Lug Termination, 15A, 250 V ac

  • RS Stock No. 878-2618
  • Mfr. Part No. EAC305
  • Manufacturer Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switchcraft EAC Series IEC Connectors

2 & 3 pin IEC power connectors have been designed to be used in a vast array of applications.

Long solder lug or Faston terminal options available
Can be mounted by snap-in or screw mount depending on the application

Specifications
Attribute Value
Mounting Type Panel Mount
Gender Female
Current Rating 15A
Termination Method Solder Lug
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 02-09-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
2.496
(exc. VAT)
3.07
(inc. VAT)
units
Per unit
Per Pack*
10 +
€2.496
€24.96
*price indicative
Related Products
Bulgin SA2403 is a 3 pole miniature power ...
Description:
Bulgin SA2403 is a 3 pole miniature power connector with contacts rated at 3A, 250V ac These power connectors are moulded in glass filled nylon with a right angle cable entry and touch-proof contacts making them suitable for mains power. ...
Miniature 3-pole mains rated connectors designed for use ...
Description:
Miniature 3-pole mains rated connectors designed for use in industrial equipment Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin ...
The Molex Coeur CST high-current male header is ...
Description:
The Molex Coeur CST high-current male header is a dual row power connector has 6mm diameter which comes in blue colour Made from copper alloy material It is EU RoHS Compliant.
6 pole appliance inlet connectors designed for industrial ...
Description:
6 pole appliance inlet connectors designed for industrial use Moulded from phenolic and glass filled nylon, the cable socket incorporates fully shrouded contacts and a cable strain relief. Both plug and socket feature solder terminations and an internal key way, ...