Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Compact Power Connectors
Switchcraft IEC Connector Panel Mount, Solder Lug Termination, 15A, 250 V ac
RS Stock No.:
878-4876
Mfr. Part No.:
EAC311X
Manufacturer:
Switchcraft
View this category
Discontinued product
RS Stock No.:
878-4876
Mfr. Part No.:
EAC311X
Manufacturer:
Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Technical Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Switchcraft EAC Series IEC Connectors
2 & 3 pin IEC power connectors have been designed to be used in a vast array of applications.
Long solder lug or Faston terminal options available
Can be mounted by snap-in or screw mount depending on the application
Attribute
Value
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Panel Mount
Current Rating
15A
Termination Method
Solder Lug