MCP6541-E/SN Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- RS Stock No.:
- 145-8957
- Mfr. Part No.:
- MCP6541-E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8957
- Mfr. Part No.:
- MCP6541-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6541 | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Width | 3.9 mm | |
| Supply Current | 0.6μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6541 | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Length 4.9mm | ||
Width 3.9 mm | ||
Supply Current 0.6μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
