- RS Stock No.:
- 171-6280
- Mfr. Part No.:
- LM2903FJ-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6280
- Mfr. Part No.:
- LM2903FJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LM2903FJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications.
Wide Operating Supply Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP-J |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Dimensions | 4.9 x 3.9 x 1.37mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.37mm |
Typical Voltage Gain | 120 dB |
Typical Dual Supply Voltage | ±1.5 → ±16V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 171-6280
- Mfr. Part No.:
- LM2903FJ-E2
- Manufacturer:
- ROHM