BU7230G-TR ROHM, Comparator, Open Drain O/P, 1.8μs 1.8 → 5.5 V 5-Pin SSOP
- RS Stock No.:
- 171-6313
- Mfr. Part No.:
- BU7230G-TR
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-6313
- Mfr. Part No.:
- BU7230G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | Low Current CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 1.8µs | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Typical CMRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Typical Dual Supply Voltage | ±0.9 → ±2.75V | |
| Typical Voltage Gain | 90 dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type Low Current CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 1.8µs | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.1mm | ||
Typical CMRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
Typical Dual Supply Voltage ±0.9 → ±2.75V | ||
Typical Voltage Gain 90 dB | ||
Minimum Operating Temperature -40 °C | ||
BU7230G is input full swing and open drain comparators. These features low operating supply voltage of +1.8V to +5.5V, low supply current and extremely low input bias current.
Low Operating Supply Voltage
Low Supply Current
Input Full Swing
Open Drain Output Type
Wide Operating Temperature Range
Low Input Bias Current
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
Low Supply Current
Input Full Swing
Open Drain Output Type
Wide Operating Temperature Range
Low Input Bias Current
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
