MAX964EEE+ Maxim Integrated, Quad Comparator, CMOS, TTL O/P, +5 V 16-Pin QSOP
- RS Stock No.:
- 189-9194
- Mfr. Part No.:
- MAX964EEE+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-9194
- Mfr. Part No.:
- MAX964EEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Power Supply Type | Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | +5 V | |
| Dimensions | 4.98 x 3.99 x 1.49mm | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Height | 1.49mm | |
| Typical CMRR | 1.0mV/V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 0.3 (Maximum)mV/V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Power Supply Type Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Single Supply Voltage +5 V | ||
Dimensions 4.98 x 3.99 x 1.49mm | ||
Length 4.98mm | ||
Width 3.99mm | ||
Height 1.49mm | ||
Typical CMRR 1.0mV/V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 0.3 (Maximum)mV/V | ||
- COO (Country of Origin):
- PH
Quad Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
