MAX907ESA+ Maxim Integrated, Dual Comparator, 4.5 → 5.5 V 8-Pin SO

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-6592
Mfr. Part No.:
MAX907ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4.5 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical PSRR

75µV/V

Typical Dual Supply Voltage

±5V

COO (Country of Origin):
MY
40ns Propagation Delay
700μA (3.5mW) Supply Current per Comparator
Single 4.5V to 5.5V Supply Operation (or ±5V, MAX909 only)
Wide Input Range Includes Ground (or -5V, MAX909 only)
Low, 500μV Offset Voltage
Internal Hysteresis Provides Clean Switching
TTL-Compatible Outputs (Complementary on MAX909)
Input and Output Short-Circuit Protection
Internal Latch (MAX909 only)
Applications
Battery-Powered Systems
High-Speed A/D Converters
High-Speed Sampling Circuits
High-Speed V/F Converters
Line Receivers
Threshold Detectors/Discriminators
Zero-Crossing Detectors