MAX9107ESA+ Maxim Integrated, Dual Comparator, TTL O/P, 4.5 → 5.5 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4002
Mfr. Part No.:
MAX9107ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

TTL

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4.5 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

50µV/V

Typical PSRR

/µV/V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

25ns Propagation Delay
350μA (1.75mW) Supply Current Per Comparator
Single 4.5V to 5.5V Supply Operation
Wide Input Range Includes Ground
Low 500μV Offset Voltage
Internal Hysteresis Provides Clean Switching (2mV)
TTL-Compatible Outputs
Internal Latch (MAX9109 only)
Space-Saving Packages:
6-Pin SC70 (MAX9109)
8-Pin SOT23 (MAX9107)
14-Pin TSSOP (MAX9108)
Applications
A/D Converters
Battery-Powered Applications
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors