MAX991EUA+ Maxim Integrated, Dual Comparator, Rail to Rail O/P, 2.5 → 5.5 V 8-Pin μMAX
- RS Stock No.:
- 191-4008
- Mfr. Part No.:
- MAX991EUA+
- Manufacturer:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 191-4008
- Mfr. Part No.:
- MAX991EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Power Supply Type | Dual, Single | |
| Output Type | Rail to Rail | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical CMRR | 80dB | |
| Typical Dual Supply Voltage | ±1.25 to ±2.75V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Power Supply Type Dual, Single | ||
Output Type Rail to Rail | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical CMRR 80dB | ||
Typical Dual Supply Voltage ±1.25 to ±2.75V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
120ns Propagation Delay
48μA Quiescent Supply Current
+2.5V to +5.5V Single-Supply Operation
Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
Push-Pull Output Stage Sinks and Sources 8mA Current (MAX987/MAX991/MAX995)
Open-Drain Output Voltage Extends Beyond VCC (MAX988/MAX992/MAX996)
Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
100μA Supply Current at 1MHz Switching Frequency
No Phase Reversal for Overdriven Inputs
Available in Space-Saving Packages:
5-Pin SC70 (MAX987/MAX988)
8-Pin μMAX (MAX991/MAX992)
Applications
Digital-Line Receivers
Ground/Supply Sensing
IR Receivers
Level Translators
Mobile Communications
Portable Battery-Powered Systems
Threshold Detectors
Window Comparators
Zero-Crossing Detectors
48μA Quiescent Supply Current
+2.5V to +5.5V Single-Supply Operation
Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
Push-Pull Output Stage Sinks and Sources 8mA Current (MAX987/MAX991/MAX995)
Open-Drain Output Voltage Extends Beyond VCC (MAX988/MAX992/MAX996)
Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
100μA Supply Current at 1MHz Switching Frequency
No Phase Reversal for Overdriven Inputs
Available in Space-Saving Packages:
5-Pin SC70 (MAX987/MAX988)
8-Pin μMAX (MAX991/MAX992)
Applications
Digital-Line Receivers
Ground/Supply Sensing
IR Receivers
Level Translators
Mobile Communications
Portable Battery-Powered Systems
Threshold Detectors
Window Comparators
Zero-Crossing Detectors
