MAX995EUD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 2.5 → 5.5 V 14-Pin TSSOP
- RS Stock No.:
- 192-1941
- Mfr. Part No.:
- MAX995EUD+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1941
- Mfr. Part No.:
- MAX995EUD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Typical CMRR | 80dB | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Typical CMRR 80dB | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Quad Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
