Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
669-6200
Mfr. Part No.:
MCP6541-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4μs

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.25mm

Series

MCP6541

Length

4.9mm

Width

3.9 mm

Supply Current

0.6μA

Automotive Standard

AEC-Q100

Single Comparators, Microchip


Comparators, Microchip