ADCMP553BRMZ Analog Devices, Comparator, Complementary O/P, 3.3 V 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-7549
Mfr. Part No.:
ADCMP553BRMZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Output Type

Complementary

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3.3 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Typical CMRR

76dB

Maximum Operating Temperature

+85 °C

Typical PSRR

70dB

Typical Voltage Gain

60 dB

Minimum Operating Temperature

-40 °C

Comparators, Analog Devices



Comparators, Analog Devices