MCP6542-E/SN Microchip, Dual Comparator, Push-Pull O/P, 1.6 → 5.5 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 100)

€0.412

(exc. VAT)

€0.507

(inc. VAT)

RS Stock No.:
770-9864
Mfr. Part No.:
MCP6542-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.6 → 5.5 V

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Typical CMRR

70dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Dual Comparators, Microchip



Comparators, Microchip