LT1715HMS#PBF Analog Devices, Dual Comparator, CMOS, Rail to Rail, TTL O/P, 2ns 2.7 → 12 V 10-Pin MSOP
- RS Stock No.:
- 822-6581
- Mfr. Part No.:
- LT1715HMS#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6581
- Mfr. Part No.:
- LT1715HMS#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.
Micropower Comparator: supply currents as low as 300nA
Comparators, Linear Technology
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Output Type | CMOS, Rail to Rail, TTL |
Number of Channels per Chip | 2 |
Typical Response Time | 2ns |
Pin Count | 10 |
Typical Single Supply Voltage | 2.7 → 12 V |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
Typical CMRR | 70dB |
Maximum Operating Temperature | +125 °C |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 822-6581
- Mfr. Part No.:
- LT1715HMS#PBF
- Manufacturer:
- Analog Devices