MIC841LYMT-T5 Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 6-Pin TDFN

Subtotal (1 pack of 10 units)*

€3.19

(exc. VAT)

€3.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€0.319€3.19

*price indicative

Packaging Options:
RS Stock No.:
911-3253
Mfr. Part No.:
MIC841LYMT-T5
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Micro Power Comparator

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

1.5 → 5.5 V

Dimensions

1.6 x 1.6 x 0.5mm

Length

1.6mm

Width

1.6mm

Height

0.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Comparators, Micrel



Comparators, Microchip