- RS Stock No.:
- 136-7959
- Mfr. Part No.:
- 145145
- Manufacturer:
- Raaco
2 In stock for delivery within 2 working days
Added
Price Each
€57.92
(exc. VAT)
€71.24
(inc. VAT)
Units | Per unit |
1 + | €57.92 |
- RS Stock No.:
- 136-7959
- Mfr. Part No.:
- 145145
- Manufacturer:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
CarryLite LMS80 Compartment Box
The CarryLite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces. Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals who need storage with visual access to an assortment of tools and equipment, in a safe and organised fashion. This smart assortment box allows you to store up to 5 sheets of paper in the lid. Hosts multiple click bottom attachments for click'n grid CA-inserts and 2 RFID holders inside the box. With fixing holes in the lid and top base for sealing the box. Fitted with sliding locks and handle, with the added feature of fitting removable colour identification tags. The CarryLite compartment box provides you with easy access to your contents, while optimising storage and transportation needs.
Features and Benefits
Coherent system design, ensuring that many of the parts can work together
Make your daily work easier
Save you time, space and money
Unlimited uses across the systems
Boxes with hinged clear lids and slide catch
Supplied without trays allowing the box to be customised
Trays are held in position by a moulded grid in the base of the box
.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 32 |
Height | 83mm |
Width | 337mm |
Depth | 278mm |
Transparent Lid | Yes |
Material | Polypropylene |
Colour | Blue |
Model Number | CarryLite LMS80 4x8-0/DLU |