Transair Set of Tightening Spanners
- RS Stock No.:
- 214-3208
- Mfr. Part No.:
- 6698 05 03
- Manufacturer:
- Transair
Bulk discount available
Subtotal (1 unit)*
€103.37
(exc. VAT)
€127.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €103.37 |
5 - 9 | €99.23 |
10 + | €95.12 |
*price indicative
- RS Stock No.:
- 214-3208
- Mfr. Part No.:
- 6698 05 03
- Manufacturer:
- Transair
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transair | |
Accessory Type | Set of Tightening Spanners | |
Pipe Outside Diameter 1 | 50.8mm | |
Pipe Outside Diameter 2 | 63.5mm | |
Maximum Operating Pressure | 16bar | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Transair | ||
Accessory Type Set of Tightening Spanners | ||
Pipe Outside Diameter 1 50.8mm | ||
Pipe Outside Diameter 2 63.5mm | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||