- RS Stock No.:
- 214-3147
- Mfr. Part No.:
- 4092 17 00
- Manufacturer:
- Transair
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€163.11
(exc. VAT)
€200.63
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €163.11 | €81.555 |
5 - 9 | €156.59 | €78.295 |
10 + | €150.06 | €75.03 |
*price indicative |
- RS Stock No.:
- 214-3147
- Mfr. Part No.:
- 4092 17 00
- Manufacturer:
- Transair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Parker Transair ball valve is a push-to-connect lockable double female valve with a outer diameter of 16.5mm. The valves are made from treated brass with plastic handle. The maximum operating pressure of the valve is 15.9 bar. This ball valves placed valves at strategic points within the facility (i.e. compressor outlets, dryers, storage tanks, point of use, etc.) allows for system isolation for maintenance or layout reconfigurations.
Full-bore Design
Quick connection
Silicone-free valves
Lower Installation Costs
Quick connection
Silicone-free valves
Lower Installation Costs
This fitting is only compatible with the aluminium pipes of the same brand.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 16 Bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +46.1°C |