Transair 16 Bar Brass G1/2 Wall Bracket
- RS Stock No.:
- 214-3193
- Mfr. Part No.:
- 6690 21 21
- Manufacturer:
- Transair
Bulk discount available
Subtotal (1 unit)*
€53.52
(exc. VAT)
€65.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €53.52 |
5 - 9 | €51.37 |
10 + | €49.22 |
*price indicative
- RS Stock No.:
- 214-3193
- Mfr. Part No.:
- 6690 21 21
- Manufacturer:
- Transair
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transair | |
Connection Thread Size | G1/2 | |
Material | Brass | |
Maximum Operating Pressure | 16 Bar | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Transair | ||
Connection Thread Size G1/2 | ||
Material Brass | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Transair 16 Bar Brass G1/2 Wall Bracket
- Transair 16 Bar Glass Fibre Reinforced PA G1/2 Bracket Assembly
- Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 44.5mm outside diameter
- Transair 16 Bar Brass Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 16.5mm outside diameter
- Transair 16 Bar Flow Valve