PREVOST Aluminium Cap, 50mm outside diameter
- RS Stock No.:
- 219-4499
- Mfr. Part No.:
- PPS1 BO50
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €25.64 |
*price indicative
- RS Stock No.:
- 219-4499
- Mfr. Part No.:
- PPS1 BO50
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Pipe Outside Diameter 2 | 50mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 50mm | ||
Material Aluminium | ||
Related links
- PREVOST 16bar Aluminium Cap, 40mm outside diameter
- PREVOST 16bar Aluminium Cap, 32mm outside diameter
- PREVOST 16bar Aluminium Cap, 20mm outside diameter
- PREVOST 16bar Aluminium Cap, 25mm outside diameter
- PREVOST 16bar Aluminium Equal Tee, 20mm outside diameter
- PREVOST 16bar Aluminium Equal Tee, 32mm outside diameter
- PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium Elbow Connector, 40mm outside diameter