Login / Register to access your benefits
Recently searched

    PREVOST 16bar Reducer, 20mm outside diameter

    Subtotal (1 unit)*

    €13.54

    (exc. VAT)

    €16.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€13.54

    *price indicative

    RS Stock No.:
    219-4541
    Mfr. Part No.:
    PPS1 MR2520
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Pipe Outside Diameter 2

    20mm

    Connector Type

    REDUCING FITING

    Pipe Outside Diameter

    25mm

    Maximum Operating Pressure

    16bar

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +80°C

    Related links