- RS Stock No.:
- 219-4548
- Mfr. Part No.:
- PPS1 RSI40
- Manufacturer:
- PREVOST
3 In stock for delivery within 2 working days
Added
Price Each
€97.84
(exc. VAT)
€120.34
(inc. VAT)
Units | Per unit |
1 + | €97.84 |
- RS Stock No.:
- 219-4548
- Mfr. Part No.:
- PPS1 RSI40
- Manufacturer:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Specifications
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 40mm |
Material | Aluminium |
Connector Type | SHUT OFF VALVE FOR PIPE |
Pipe Outside Diameter | 40mm |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 219-4548
- Mfr. Part No.:
- PPS1 RSI40
- Manufacturer:
- PREVOST