- RS Stock No.:
- 439-486
- Mfr. Part No.:
- 1809 06 13
- Manufacturer:
- Legris
48 In stock for delivery within 2 working days
Added
Price Each
€33.55
(exc. VAT)
€41.27
(inc. VAT)
Units | Per unit |
1 - 4 | €33.55 |
5 - 9 | €32.50 |
10 + | €31.58 |
- RS Stock No.:
- 439-486
- Mfr. Part No.:
- 1809 06 13
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |