- RS Stock No.:
- 439-537
- Mfr. Part No.:
- 1806 08 00
- Manufacturer:
- Legris
32 In stock for delivery within 2 working days
Added
Price Each
€30.53
(exc. VAT)
€37.55
(inc. VAT)
Units | Per unit |
1 - 4 | €30.53 |
5 - 9 | €29.61 |
10 + | €28.73 |
- RS Stock No.:
- 439-537
- Mfr. Part No.:
- 1806 08 00
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Straight Connector
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |