- RS Stock No.:
- 295-2896
- Mfr. Part No.:
- 1810 12 00
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€62.85
(exc. VAT)
€77.31
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €62.85 | €12.57 |
5 - 9 | €60.96 | €12.192 |
10 + | €59.14 | €11.828 |
*price indicative |
- RS Stock No.:
- 295-2896
- Mfr. Part No.:
- 1810 12 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Sleeve Nut |
Shape | Hexagon |
Thread Size 1 | M18 x 1.5 |
Thread Standard 1 | Metric |