ELNO 10mm Electret Insert
- RS Stock No.:
- 219-6838
- Mfr. Part No.:
- EM135
- Manufacturer:
- ELNO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-6838
- Mfr. Part No.:
- EM135
- Manufacturer:
- ELNO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELNO | |
| Standard Operating Voltage | 1.5V dc | |
| Output Impedance | 1.8kΩ | |
| Signal to Noise Ratio | 48dB | |
| Maximum Supply Current | 0.4mA | |
| Dimensions | 10 x 4.5mm | |
| Diameter | 10mm | |
| Height | 4.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ELNO | ||
Standard Operating Voltage 1.5V dc | ||
Output Impedance 1.8kΩ | ||
Signal to Noise Ratio 48dB | ||
Maximum Supply Current 0.4mA | ||
Dimensions 10 x 4.5mm | ||
Diameter 10mm | ||
Height 4.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
