- RS Stock No.:
- 599-263
- Mfr. Part No.:
- 25CJB3W
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price 1 Pack of 10
€29.23
(exc. VAT)
€35.95
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | €29.23 | €2.923 |
10 - 49 | €27.76 | €2.776 |
50 + | €26.30 | €2.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 599-263
- Mfr. Part No.:
- 25CJB3W
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Circular Boxes & Lids
Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Through Box |
Material | PVC |
Colour | White |
Series | 25CJB |