Schneider Electric Angle Box, Conduit Fitting, 20mm Nominal Size, uPVC, White
- RS Stock No.:
- 600-492
- Mfr. Part No.:
- 20CJB4W
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)**
€20.50
(exc. VAT)
€25.22
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €20.50 | €2.05 |
10 - 49 | €19.54 | €1.954 |
50 + | €18.41 | €1.841 |
**price indicative
Related links
- Schneider Electric Terminal Box 20mm Nominal Size White
- Schneider Electric Adapter 20mm Nominal Size White
- RS PRO Angle Box 20mm Nominal Size Black
- RS PRO Angle Box Conduit Fitting, 20mm nominal size
- RS PRO Angle Box 20mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- Schneider Electric Coupler 25mm Nominal Size White
- Schneider Electric Circular Lid 65mm Nominal Size White
- Schneider Electric Through Box 25mm Nominal Size Black