Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, uPVC, Black
- RS Stock No.:
- 601-681
- Mfr. Part No.:
- PIT20B
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)**
€23.02
(exc. VAT)
€28.31
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €23.02 | €2.302 |
10 - 49 | €21.88 | €2.188 |
50 + | €20.73 | €2.073 |
**price indicative
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Pack of 10
€22.35
(exc. VAT)
€27.49
(inc. VAT)
Each
€1.79
(exc. VAT)
€2.20
(inc. VAT)
- RS Stock No.:
- 601-681
- Mfr. Part No.:
- PIT20B
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Nominal Size | 20mm | |
Fitting Type | T Piece | |
Material | uPVC | |
Colour | Black | |
Series | PIT | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Nominal Size 20mm | ||
Fitting Type T Piece | ||
Material uPVC | ||
Colour Black | ||
Series PIT | ||
Related links
- Schneider Electric T Piece 20mm Nominal Size Grey IP40 rating
- Schneider Electric T Piece 16mm Nominal Size Grey IP40 rating
- Schneider Electric T Piece 25mm Nominal Size Grey IP40 rating
- RS PRO T Piece 20mm Nominal Size, Steel
- Schneider Electric Adapter 25mm Nominal Size Black
- Schneider Electric Through Box 25mm Nominal Size Black
- Schneider Electric Adapter 20mm Nominal Size White
- Schneider Electric Terminal Box 20mm Nominal Size White